Add To Favorites
Product Overview
Digi-Key Part Number 1003-1009-2-ND
Quantity Available 198,000
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0161

Description UNIVERSAL CONTACT 2.5MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.043" (1.10mm)
Length 0.192" (4.87mm)
Height 0.098" (2.50mm)
Material Beryllium Copper
Plating Gold
Plating - Thickness 5.906µin (0.15µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6,000
Other Names 1003-1009-2
1202200161

03:28:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12000 720.00
12,000 0.10800 1,296.00
30,000 0.10640 3,192.00
60,000 0.10400 6,240.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1003-1009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 200,368 - Immediate
  • Unit Price: 0.33000
  • Digi-Reel® ? : 1003-1009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200,368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback