Keywords:





Product Index > Boxes, Enclosures, Racks > Patchbay, Jack Panels > 1200X

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1200X-ND
Price BreakUnit PriceExtended Price
197.5000097.50
1091.76000917.60
2588.892402,222.31
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

1200X

DescriptionPHONE T-JACK PANEL .25" STD SGL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PHONE T-JACK PANEL .25" STD SGL | 1200X | 1200X-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1200, 1400 Series Jack Panels
Product Photos 1200
RoHS Information Switchcraft RoHS Info
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyPatchbay, Jack Panels
Series1200
TypeTelephone Jack Panel
Connector Type1/4" Phone Jack (Not Provided)
Number of Positions24
Number of Rows1
Termination Style-
Other Names1200-ND

0:02:45 5/12/2013 - Help With This Screen