Add To Favorites
Product Overview
Digi-Key Part Number 902-1150-ND
Quantity Available
Manufacturer

Manufacturer Part Number

12002103

Description CABLE GLAND MBFK 12 3-6.5MM
Expanded Description Cable Gland 0.12" ~ 0.26" (3.0mm ~ 6.5mm) Polyamide M12x1.5 Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Bopla Enclosures

Series BoplaFlex BFK/MBFK
Part Status Active
Type Cable Gland
Cable Diameter 0.12" ~ 0.26" (3.0mm ~ 6.5mm)
Thread Size M12x1.5
Conduit Hub Size -
Panel Hole Size -
Material Polyamide
Includes -
Color Gray
Ingress Protection IP68 - Dust Tight, Waterproof
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 902-1150

04:43:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 2.75
10 2.64400 26.44
25 2.42360 60.59
50 2.31340 115.67
100 2.20320 220.32
250 1.92780 481.95
500 1.87272 936.36
1,000 1.59732 1,597.32
2,500 1.48716 3,717.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback