Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 120-104KAJ-Q01-ND
Quantity Available
Manufacturer

Manufacturer Part Number

120-104KAJ-Q01

Description NTC THERMISTOR 100K OHM PROBE
Expanded Description NTC Thermistor 100k Cylindrical Probe, Glass
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 121
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±20%
B Value Tolerance -
B0/50 3442K
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -60°C ~ 300°C
Power - Max -
Length - Lead Wire 2.00" (50.8mm)
Mounting Type Free Hanging
Package / Case Cylindrical Probe, Glass
 
Additional Resources
Standard Package ? 100

05:53:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.93090 693.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback