Add To Favorites
Product Overview
Digi-Key Part Number GC395-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

12-1806-0000

Description CUTTER NIBBLER STRAIGHT
Expanded Description Nibbler Cutter Straight
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Specialty Tools
12-1806 Instr
Online Catalog Nibbler Tool
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Type Nibbler
Shape Straight
Cut Edge -
Length - Overall -
Features -
Capacity 18 AWG, 1/16" Steel
Weight -
 
You May Also Be Interested In
  • 35630 - Desco | 16-1294-ND DigiKey Electronics
  • 35630
  • Desco
  • PROBE SET MULTI TIPS SSTEEL
  • Unit Price 20.83000
  • 16-1294-ND
Additional Resources
Standard Package ? 1
Other Names 00-0806-0000
12-1806
1218060000
GC395

19:07:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.81000 13.81
5 13.08600 65.43
10 11.99600 119.96
25 11.63200 290.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback