Keywords:





Product Index > Test and Measurement > Test Leads - Jumper, Specialty > 12-1655

All prices are in US dollars.
Digi-Key Part NumberGC397-ND
Price BreakUnit PriceExtended Price
17.920007.92
Quantity Available Digi-Key Stock: 112
Can ship immediately
Manufacturer

Manufacturer Part Number

12-1655

DescriptionWIRE TEST LEADS 21AWG 22" 5PCS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WIRE TEST LEADS 21AWG 22" 5PCS | 12-1655 | GC397-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Test & Measurement Tools
Product Photos 12-1655
RoHS Information 12-1655 Cert of Compliance
Standard Package1
CategoryTest and Measurement
FamilyTest Leads - Jumper, Specialty
Series-
ConfigurationAlligator to Alligator
1st ConnectorAlligator Clip, Insulated
2nd ConnectorAlligator Clip, Insulated
Cable Length22.0" (558.80mm)
Contents5 Leads, Multiple Colors
Material - Insulation-
Wire Gauge21 AWG
Voltage - Rated-
Current Rating-
Temperature Range-
Dynamic Catalog12-1650 and 12-1655
Other Names121655
GC397

3:02:46 5/21/2013 - Help With This Screen