Add To Favorites
Product Overview
Digi-Key Part Number 288-1002-ND
Quantity Available 31,595
Can ship immediately
Manufacturer

Manufacturer Part Number

1181014

Description CONN FERRULE DIN 26AWG GREY
Expanded Description Gray Wire Ferrule Connector DIN 26-28 AWG Single Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series -
Part Status Active
Type Single Wire
Insulation Insulated
Style DIN
Size 26-28 AWG
Length - Overall 12.50mm
Length - Pin 8.00mm
Color Gray
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 288-1002

13:22:50 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23300 2.33
25 0.19840 4.96
50 0.17360 8.68
100 0.16120 16.12
250 0.14260 35.65
500 0.13640 68.20
1,000 0.11160 111.60
2,500 0.10230 255.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback