Add To Favorites
Product Overview
Digi-Key Part Number 283-3686-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

11725-3

Description PWR DISTRIB BLOCK 3POS 70A 600V
Expanded Description 3 Pole Power Distribution Block 70A 600V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 11675,11725 Series
Online Catalog Magnum® 11675 and 11725 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® 11725
Part Status Active
Type Power Distribution Block
Number of Poles 3
Line Side Connections Per Pole 1
Load Side Connections Per Pole 4
Line Side Connection Type Screw Connection
Load Side Connection Type 1/4" Quick Connects
Line Side Wire/Stud Size 2-8 AWG AL; 2-14 AWG CU
Load Side Wire/Stud Size -
Voltage - Rated 600V
Current Rating 70A
 
You May Also Be Interested In
  • 11725-2 - Eaton | 283-3685-ND DigiKey Electronics
  • 11725-2
  • Eaton
  • PWR DISTRIB BLOCK 2POS 70A 600V
  • Unit Price 18.90000
  • 283-3685-ND
  • 16220-3 - Eaton | 283-3699-ND DigiKey Electronics
  • 16220-3
  • Eaton
  • PWR DISTRIB BLOCK 3POS 175A 600V
  • Unit Price 53.21000
  • 283-3699-ND
  • 11725-4 - Eaton | 283-3687-ND DigiKey Electronics
  • 11725-4
  • Eaton
  • PWR DISTRIB BLOCK 4POS 70A 600V
  • Unit Price 30.86000
  • 283-3687-ND
Additional Resources
Standard Package ? 96
Other Names 11725-3-ND
117253
283-3686

17:59:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.76000 28.76
10 27.60500 276.05
25 26.64640 666.16
50 25.68780 1,284.39
100 24.92100 2,492.10
250 24.44176 6,110.44
500 23.96250 11,981.25
1,000 23.00400 23,004.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback