Add To Favorites
Product Overview
Digi-Key Part Number 283-3685-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

11725-2

Description PWR DISTRIB BLOCK 2POS 70A 600V
Expanded Description 2 Pole Power Distribution Block 70A 600V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 11675,11725 Series
Online Catalog Magnum® 11675 and 11725 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® 11725
Part Status Active
Type Power Distribution Block
Number of Poles 2
Line Side Connections Per Pole 1
Load Side Connections Per Pole 4
Line Side Connection Type Screw Connection
Load Side Connection Type 1/4" Quick Connects
Line Side Wire/Stud Size 2-8 AWG AL; 2-14 AWG CU
Load Side Wire/Stud Size -
Voltage - Rated 600V
Current Rating 70A
 
You May Also Be Interested In
  • 11725-3 - Eaton | 283-3686-ND DigiKey Electronics
  • 11725-3
  • Eaton
  • PWR DISTRIB BLOCK 3POS 70A 600V
  • Unit Price 28.76000
  • 283-3686-ND
  • 11725-4 - Eaton | 283-3687-ND DigiKey Electronics
  • 11725-4
  • Eaton
  • PWR DISTRIB BLOCK 4POS 70A 600V
  • Unit Price 30.86000
  • 283-3687-ND
  • 16021-2 - Eaton | 283-3698-ND DigiKey Electronics
  • 16021-2
  • Eaton
  • TERM BLOCK PWR 2POS 600V PDB
  • Unit Price 61.73000
  • 283-3698-ND
Additional Resources
Standard Package ? 96
Other Names 11725-2-ND
117252
283-3685

01:57:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.90000 18.90
10 18.14400 181.44
25 17.51400 437.85
50 16.88400 844.20
100 16.38000 1,638.00
250 16.06500 4,016.25
500 15.75000 7,875.00
1,000 15.12000 15,120.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback