Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1162840000-ND
Quantity Available 0

Factory Stock ?: 132
Manufacturer

Manufacturer Part Number

1162840000

Description TERM BLK PLUG 4POS 5.08MM BLACK
Expanded Description 4 Position Terminal Block Black Plug Connection 5.08mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Modular Terminal Blocks Catalog
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series W
Part Status Active
Type Plug Connection
Mounting Type DIN Rail
Number of Positions 4
Number of Levels 2; 1 Grounded
Terminal - Width 5.08mm
Termination Style Plug Receptacles, Screw
Current - IEC 6.3A
Voltage - IEC 70V
Current - UL 17A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.5-4mm²
Features Disconnect, Fuse 5x20mm, LED
Housing Color Black
Length 3.543" (90.00mm)
Height (Max) 2.933" (74.50mm)
Material - Insulation Thermoplastic, Wemid
Material Flammability Rating UL94 V-0
Stripping Length 10mm
Operating Temperature -50°C ~ 120°C
 
Associated Product
Additional Resources
Standard Package ? 1

01:26:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.80000 23.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback