Add To Favorites
Product Overview
Digi-Key Part Number 288-1001-ND
Quantity Available 55,099
Can ship immediately
Manufacturer

Manufacturer Part Number

1161014

Description CONN FERRULE DIN 26AWG GREY
Expanded Description Gray Wire Ferrule Connector DIN 26-28 AWG Single Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series -
Part Status Active
Type Single Wire
Insulation Insulated
Style DIN
Size 26-28 AWG
Length - Overall 10.50mm
Length - Pin 6.00mm
Color Gray
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 288-1001

07:31:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21800 2.18
25 0.18560 4.64
50 0.16240 8.12
100 0.15080 15.08
250 0.13340 33.35
500 0.12760 63.80
1,000 0.10440 104.40
2,500 0.09570 239.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback