Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1124-005150000010-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1124-0-05-15-00-00-01-0

Description CONN PC PIN SQUARE 0.025 GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Wrapost Terminals (in.)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1124
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange -
Length Above Flange 0.290" (7.37mm)
Length Below Flange -
Length - Overall 0.320" (8.13mm)
Flange Diameter 0.068" (1.73mm)
Mounting Hole Diameter 0.043" (1.09mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled, Wire Wrap
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 1124-005150000010
1124005150000010

20:23:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.48000 480.00
3,000 0.19913 597.38
10,000 0.09483 948.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback