Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1122-022010000010-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1122-0-22-01-00-00-01-0

Description CONN PC PIN CIRC .072DIA TINLEAD
Expanded Description PC Pin Terminal Connector Through Hole Tin-Lead 0.072" (1.83mm) Dia
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1122
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Slotted
Pin Size - Above Flange 0.072" (1.83mm) Dia
Pin Size - Below Flange 0.025" (0.64mm) Square
Length - Above Flange 0.093" (2.36mm)
Length - Below Flange 0.600" (15.24mm)
Length - Overall 0.693" (17.60mm)
Flange Diameter 0.072" (1.83mm)
Mounting Hole Diameter 0.053" (1.35mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled, Wire Wrap
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Tin-Lead
Contact Finish Thickness 200µin (5.08µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 1122-022010000010
1122-023010000010
1122-023010000010-ND
1122022010000010
1122023010000010
M1122022010000010

17:37:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.48000 480.00
3,000 0.21100 633.01
5,000 0.14229 711.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback