Add To Favorites
Product Overview
Digi-Key Part Number WM24103-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

1120360036

Description CONN RCPT UM HD 5 PORTS RJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Brad® Direct-Link®
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 5
Copper Ports 5
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 10 ~ 30VDC
Ingress Protection IP40
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names DRL-250M
WM24103

06:33:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 241.58000 241.58
10 233.52300 2,335.23
50 214.19660 10,709.83
100 209.36500 20,936.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback