|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 1116697-3

All prices are in US dollars.
Digi-Key Part NumberA108695-ND
Price BreakUnit PriceExtended Price
14.210004.21
253.7300093.25
503.05000152.50
1002.54000254.00
5002.470001,235.00
1,0002.188602,188.60
Quantity Available Digi-Key Stock: 181
Can ship immediately
Manufacturer

Manufacturer Part Number

1116697-3

DescriptionMOD BOX SMD 1PORT WHITE
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1116697-3 TE Connectivity AMP Connectors | A108695-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1116697 Drawing
Product Photos 1116697-3
Standard Package ? 30
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect
StyleSurface Mount
TypeMounting Box
Number of Ports1
Port DirectionStraight
ColorWhite
FeaturesCable Tie, Foam Tape, Mounting Hardware
For Use With/Related Products110 Connect, SL Series
Size / Dimension32.20mm H x 42.50mm W x 65.25mm L
MaterialAcrylonitrile Butadiene Styrene (ABS)
Material Flammability RatingUL94 V-0
Other NamesA108695

3:36:05 8/2/2015