|
Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity 1116697-1

All prices are in US dollars.
Digi-Key Part NumberA108694-ND
Price BreakUnit PriceExtended Price
14.380004.38
104.2020042.02
503.04500152.25
1002.90000290.00
2502.53748634.37
5002.465001,232.50
1,0002.102492,102.49
2,5001.957504,893.75
5,0001.885009,424.99
Quantity Available Digi-Key Stock: 48
Can ship immediately
Manufacturer

Manufacturer Part Number

1116697-1

DescriptionMOD BOX SMD 1PORT ALMOND
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1116697-1 TE Connectivity | A108694-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1116697 Drawing
Product Photos 1116697-1
Standard Package ? 30
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect, AMP
StyleSurface Mount
TypeMounting Box
Number of Ports1
Port DirectionStraight
ColorAlmond
FeaturesCable Tie, Foam Tape, Mounting Hardware
For Use With/Related Products110 Connect, SL Series
Size / Dimension32.20mm H x 42.50mm W x 65.25mm L
MaterialAcrylonitrile Butadiene Styrene (ABS)
Material Flammability RatingUL94 V-0
Other NamesA108694

10:16:53 1/28/2015