|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity 1116408-3

All prices are in US dollars.
Digi-Key Part NumberA108685-ND
Price BreakUnit PriceExtended Price
12.120002.12
101.5920015.92
501.4300071.50
1001.36500136.50
2501.23500308.75
5001.13750568.75
1,0000.97500975.00
2,5000.910002,274.99
5,0000.864504,322.49
Quantity Available Digi-Key Stock: 98
Can ship immediately
Manufacturer

Manufacturer Part Number

1116408-3

DescriptionMOD INSERT 3PORT WHITE
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1116408-3 TE Connectivity | A108685-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1116408 Drawing
Product Photos 1116408-3
Standard Package ? 10
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect, AMP
Style-
TypeModular Insert
Number of Ports3
Port DirectionAngled/Sloped
ColorWhite
Features-
For Use With/Related Products110 Connect, SL Series
Size / Dimension35.43mm H x 48.26mm W
MaterialAcrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating-
Other NamesA108685

2:42:32 3/4/2015