Add To Favorites
Product Overview
Digi-Key Part Number J587-ND
Quantity Available 18,957
Can ship immediately
Manufacturer

Manufacturer Part Number

111-2223-001

Description POST BINDING GROUNDED TYPE NICKE
Expanded Description Binding Post Connector Standard Knurled Nickel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 111-2223-001 Spec
Online Catalog Cinch Connectivity Solutions Johnson
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series 111
Part Status Active
Type Standard
Head Style Knurled
Termination Threaded
Termination Thread 1/4-32
Current Rating 15A
Material - Body Brass
Plating - Body Nickel
Color -
Cross Hole Diameter 0.110" (2.79mm)
Head Size 0.386" OD x 0.344" L (9.80mm x 8.74mm)
Material - Insulation -
Nut Material -
Nut Plating Nickel
Panel Thickness 0.281" (7.14mm)
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1112223001
J587

20:50:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 4.02
10 3.57600 35.76
50 3.35260 167.63
100 2.83100 283.10
250 2.38400 596.00
500 2.23500 1,117.50
1,000 1.93700 1,937.00
2,500 1.86250 4,656.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback