Keywords:





Product Index > Connectors, Interconnects > D-Shaped Connectors - Centronics > 111-024-203-001

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number1024F-ND
Price BreakUnit PriceExtended Price
11.720001.72
Quantity Available Digi-Key Stock: 24
Can ship immediately
Manufacturer

Manufacturer Part Number

111-024-203-001

DescriptionCONN SCSI .085" FEMALE PNL 24POS
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN SCSI .085" FEMALE PNL 24POS | 111-024-203-001 | 1024F-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 111-yyy-203-001
Product Photos 111-024-203-001
Standard Package250
CategoryConnectors, Interconnects
FamilyD-Shaped Connectors - Centronics
Series111
Connector StyleOuter Shroud Contacts
Connector TypeReceptacle
Number of Positions24
Number of Rows2
Mounting TypeFree Hanging (In-Line)
TerminationSolder Cup
Flange FeatureHollow, Unthreaded
TypeSCSI
FeaturesBail Lock
Contact FinishGold
Contact Finish ThicknessFlash
Mating Products1024PMA-ND - CONN SCSI .085" MALE PCB 24POS
1024MA-ND - CONN SCSI .085" MALE PNL 24POS
1024PM-ND - CONN SCSI .085" MALE PCB 24POS
1024M-ND - CONN SCSI .085" MALE PNL 24POS
Other Names1024F
TT57-40240
RoHS Replacement

23:39:39 5/25/2013 - Help With This Screen