Add To Favorites
Product Overview
Digi-Key Part Number J10120-ND
Quantity Available 613
Can ship immediately
Manufacturer

Manufacturer Part Number

111-0110-001

Description POST BINDING BANANA INSULATED BL
Expanded Description Binding Post Connector Standard Knurled Blue Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series 111
Part Status Active
Type Standard
Head Style Knurled
Termination Threaded and Turret
Termination Thread 4-40
Current Rating 15A
Material - Body Brass
Plating - Body Silver
Color Blue
Cross Hole Diameter 0.086" (2.18mm)
Head Size 0.423" OD x 0.719" L (10.74mm x 18.26mm)
Material - Insulation Polyamide (PA66), Nylon 6/6
Nut Material -
Nut Plating Nickel
Panel Thickness 0.281" (7.14mm)
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 111-0110-001-ND
1110110001
J10120
Q2515937

16:48:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 4.43
10 3.93700 39.37
50 3.69120 184.56
100 3.11700 311.70
250 2.62480 656.20
500 2.46076 1,230.38
1,000 2.31600 2,316.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback