Add To Favorites
Product Overview
Digi-Key Part Number J164-ND
Quantity Available 4,766
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

111-0102-001

Description POST BINDING BANANA INSULATED RE
Expanded Description Binding Post Connector Standard Knurled Red Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series 111
Part Status Active
Type Standard
Head Style Knurled
Termination Threaded and Turret
Termination Thread 4-40
Current Rating 15A
Material - Body Brass
Plating - Body Silver
Color Red
Cross Hole Diameter 0.086" (2.18mm)
Head Size 0.423" OD x 0.719" L (10.74mm x 18.26mm)
Material - Insulation Polyamide (PA66), Nylon 6/6
Nut Material -
Nut Plating Nickel
Panel Thickness 0.281" (7.14mm)
Voltage Rating -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1110102001
J164

22:13:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.32200 33.22
50 3.11400 155.70
100 2.62960 262.96
250 2.21440 553.60
500 2.07600 1,038.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback