Add To Favorites
Product Overview
Digi-Key Part Number J370-ND
Quantity Available 1,423
Can ship immediately
Manufacturer

Manufacturer Part Number

111-0101-001

Description POST BINDING BANANA INSULATED WH
Expanded Description Binding Post Connector Standard Knurled White Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series 111
Part Status Active
Type Standard
Head Style Knurled
Termination Threaded and Turret
Termination Thread 4-40
Current Rating 15A
Material - Body Brass
Plating - Body Silver
Color White
Cross Hole Diameter 0.086" (2.18mm)
Head Size 0.423" OD x 0.719" L (10.74mm x 18.26mm)
Material - Insulation Polyamide (PA66), Nylon 6/6
Nut Material -
Nut Plating Nickel
Panel Thickness 0.281" (7.14mm)
Voltage Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1110101001
J370

23:41:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
10 3.73700 37.37
50 3.50320 175.16
100 2.95830 295.83
250 2.49120 622.80
500 2.33550 1,167.75
1,000 2.07600 2,076.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback