Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106793-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

1108782-1

Description FRAME FIXED SZ6 FOR 3MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HTS
Packaging ? Bulk ?
Part Status Active
Number of Modules 3
Gender Female/Male
Size 6
Frame Type Fixing Frame
Material Zinc Alloy
Color -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 5
Other Names 1108782-1-ND
11087821
A106793

07:29:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.15000 16.15
10 14.68000 146.80
50 13.21200 660.60
100 12.47800 1,247.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback