Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106788-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1106404-1

Description CONN BASE SIDE ENTRY SZ1 M16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HA.3, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount 90°
Style Side Entry
Size 1
Lock Location Locking Clip (1) on Base Bottom
Thread Size M16
Size / Dimension 1.575" L x 1.102" W x 1.004" H (40.00mm x 28.00mm x 25.50mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Zinc, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 10
Other Names 1106404-1-ND
11064041
A106788

08:37:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 14.07600 1,126.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback