Add To Favorites
Product Overview
Digi-Key Part Number 1103250-8-ND
Quantity Available 410
Can ship immediately
Manufacturer

Manufacturer Part Number

1103250-8

Description FRAME FIXED SZ3 FOR 2MOD
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HVS, HTS
Packaging ? Bulk ?
Part Status Active
Number of Modules 2
Gender Female/Male
Size 3
Frame Type Fixing Frame
Material Zinc
Color -
Operating Temperature -
Includes 6 pcs - 1 Frame, 5 Screws
 
For Use With
Additional Resources
Standard Package ? 10

09:32:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.52000 14.52
10 13.20000 132.00
50 11.88000 594.00
100 11.22000 1,122.00
250 10.23000 2,557.50
500 9.57000 4,785.00
1,000 8.77800 8,778.00
2,500 8.58000 21,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback