Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1103250-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1103250-2

Description FRAME FIXED SZ8 FOR 6MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HVS, HTS
Packaging ? Bulk ?
Part Status Active
Number of Modules 6
Gender Female/Male
Size 8
Frame Type Fixing Frame
Material Zinc
Color -
Operating Temperature -
Includes 6 pcs - 1 Frame, 5 Screws
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000

22:50:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 6.07100 24,284.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback