Add To Favorites
Product Overview
Digi-Key Part Number 1103250-1-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

1103250-1

Description FRAME FIXED SZ8 FOR 6MOD
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HVS, HTS
Packaging ? Bulk ?
Part Status Active
Number of Modules 6
Gender Female/Male
Size 8
Frame Type Fixing Frame
Material Zinc
Color -
Operating Temperature -
Includes 6 pcs - 1 Frame, 5 Screws
 
For Use With
Additional Resources
Standard Package ? 10

11:34:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.74000 10.74
10 10.27400 102.74
50 8.87300 443.65
100 8.63950 863.95
250 7.70552 1,926.38
500 7.23850 3,619.25
1,000 6.39790 6,397.90
2,500 6.07100 15,177.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback