Add To Favorites
Product Overview
Digi-Key Part Number 1436-1479-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

110-70084

Description EVO 7SP TOOL SHRT HAND SPAN 3.1"
Expanded Description Tool Gun For Cable Ties 18-80 lb; up to 0.189" (4.80mm) Width
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series EVO®
Part Status Active
Type Gun
Features Ergonomic Short Span, Tie Cutter, Tension Lock
For Use With/Related Products Cable Ties 18-80 lb; up to 0.189" (4.80mm) Width
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1436-1479
EVO7SP

02:44:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 376.30000 376.30
5 364.16200 1,820.81
10 352.02400 3,520.24
25 339.88520 8,497.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback