Add To Favorites
Product Overview
Digi-Key Part Number 595-1702-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 47
Manufacturer

Manufacturer Part Number

110-0F

Description XFRMR AUTO 115/230V 100VA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EB,OF Type Auto Transformers
RoHS Information RoHS Compliance
Online Catalog 110
Product Attributes Select All
Categories
Manufacturer

Signal Transformer

Series OF
Part Status Active
Type Non-Isolated Autotransformer
Voltage - Primary 115V, 230V
Voltage - Secondary 115V, 230V
Power (Watts) 100VA
1st Connector Wire Leads
2nd Connector Wire Leads
Weight 1.3 lbs (589.7g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 110-0F-ND
595-1702

04:30:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 24.95
10 22.01600 220.16
25 21.28240 532.06
50 19.08080 954.04
100 18.34690 1,834.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback