Keywords:





Product Index > Connectors, Interconnects > D-Shaped Connectors - Centronics > 110-036-203L001

All prices are in US dollars.
Digi-Key Part NumberT1509A-ND
Price BreakUnit PriceExtended Price
14.600004.60
104.4160044.16
1003.68000368.00
5003.128001,564.00
1,0002.668002,668.00
5,0002.3920011,960.00
Quantity Available
Manufacturer

Manufacturer Part Number

110-036-203L001

DescriptionCONN SCSI .085" FEMALE 36POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SCSI .085" FEMALE 36POS | 110-036-203L001 | T1509A-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 110-yyy-203L001
Product Photos 110-036-203L001, 110-036-203-001
Standard Package50
CategoryConnectors, Interconnects
FamilyD-Shaped Connectors - Centronics
SeriesCentronics, 110-
Connector StyleOuter Shroud Contacts
Connector TypeReceptacle
Number of Positions36
Number of Rows2
Mounting TypeFree Hanging (In-Line)
TerminationSolder Cup
Flange FeatureHollow, Unthreaded
TypeSCSI
FeaturesAssembly Hardware, Backshell, Bail Lock, Strain Relief
Contact FinishGold
Contact Finish ThicknessFlash
Dynamic CatalogCentronics, 110- Series
Mating ProductsT1503A-ND - CONN SCSI .085" MALE 36POS
Other Names110036203L001
T1509A

2:38:47 5/23/2013 - Help With This Screen