Add To Favorites
Product Overview
Digi-Key Part Number WM9325-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

11-368-C

Description STEEL HOLE PLUG,NICKEL PLTD 7/8"
Expanded Description Hole Plug 0.875" (22.23mm) 7/8" Steel, Nickel Plated Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Grommets,Hole Plugs
Online Catalog Steel Hole Plug
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Type Body Plug
Color Natural
Material Steel, Nickel Plated
Hole Diameter 0.875" (22.23mm) 7/8"
Flange Diameter -
Panel Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 11368C
WM9325

18:50:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.96900 9.69
25 0.91200 22.80
50 0.87400 43.70
100 0.83600 83.60
250 0.76000 190.00
500 0.68400 342.00
1,000 0.60800 608.00
2,500 0.55100 1,377.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback