Add To Favorites
Product Overview
Digi-Key Part Number WM9326-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

11-360-C

Description STEEL HOLE PLUG,NICKEL PLTD 5/8"
Expanded Description Hole Plug 0.625" (15.88mm) 5/8" Steel, Nickel Plated Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Grommets,Hole Plugs
Online Catalog Steel Hole Plug
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Type Body Plug
Color Natural
Material Steel, Nickel Plated
Hole Diameter 0.625" (15.88mm) 5/8"
Flange Diameter -
Panel Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 11360C
WM9326

12:05:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.72000 7.20
25 0.64800 16.20
50 0.57600 28.80
100 0.55200 55.20
250 0.50400 126.00
500 0.48000 240.00
1,000 0.39600 396.00
2,500 0.36000 900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback