Add To Favorites
Product Overview
Digi-Key Part Number WM9323-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

11-348-C

Description STEEL HOLE PLG,NICKEL PLTD 5/16"
Expanded Description Hole Plug 0.312" (7.92mm) 5/16" Steel, Nickel Plated Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Grommets,Hole Plugs
Online Catalog Steel Hole Plug
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Type Body Plug
Color Natural
Material Steel, Nickel Plated
Hole Diameter 0.312" (7.92mm) 5/16"
Flange Diameter -
Panel Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 11348C
WM9323

18:03:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.66000 6.60
25 0.59400 14.85
50 0.52800 26.40
100 0.50600 50.60
250 0.46200 115.50
500 0.44000 220.00
1,000 0.36300 363.00
2,500 0.33000 825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback