Add To Favorites
Product Overview
Digi-Key Part Number P16427TR-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

10SVP10M

Description CAP ALUM POLY 10UF 20% 10V SMD
Expanded Description 10µF ±20% 10V Aluminum Polymer Capacitor Radial, Can - SMD 22 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 22 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 700mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names P16427TR

20:43:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.33974 679.47
4,000 0.32216 1,288.65
10,000 0.31045 3,104.48
14,000 0.30529 4,274.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P16427CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,930 - Immediate
  • Unit Price: 1.00000
  • Digi-Reel® ? : P16427DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback