Add To Favorites
Product Overview
Digi-Key Part Number CC1162-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

10PCV2425

Description POWER CONTROL SSR 25A DC IN 240V
Expanded Description Solid State Relay SPST-NO (1 Form A) Hockey Puck
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets PCV Series
SSR & Contactors Catalog
PCV Series Drawing
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
3D Model PCV Series.sat
PCV Series.dwg
PCV Series.stp
Online Catalog PCV Series
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series PCV
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Linear Controlled
On-State Resistance (Max) -
Load Current 25A
Voltage - Input 2 ~ 10VDC
Voltage - Load 100 ~ 240 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
Relay Type Relay
 
Associated Product
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CC1162

05:53:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.62000 115.62
10 110.19000 1,101.90
50 105.12060 5,256.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback