• Obsolete item.
Product Overview
Digi-Key Part Number 10MQ060N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10MQ060N

Description Diode Schottky 60V 2.1A Surface Mount SMA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Packaging Information
10MQ060NPBF
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Rectifiers - Single

Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2.1A
Voltage - Forward (Vf) (Max) @ If 710mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1,000
Other Names *10MQ060N
VS-10MQ060N
VS-10MQ060N-ND
VS10MQ060N
VS10MQ060N-ND

01:48:21 9/30/2016

Send Feedback