Add To Favorites
Product Overview
Digi-Key Part Number CC1956-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

10LPCV2440

Description CONTROLLER LOAD .10-40A 0-10VDC
Expanded Description Solid State Relay SPST-NO (1 Form A) Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series LPCV
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Linear Controlled
On-State Resistance (Max) -
Load Current 40A
Voltage - Input 0 ~ 10VDC
Voltage - Load 20 ~ 300 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm)
Package / Case Module
Supplier Device Package -
Relay Type Relay
 
Associated Product
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
Additional Resources
Standard Package ? 5
Other Names 10LPCV2440-ND

12:29:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 415.57000 415.57
10 396.04200 3,960.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback