Add To Favorites
Product Overview
Digi-Key Part Number ED1179-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Manufacturer Part Number

1094-0-05-15-00-00-01-0

Description CONN PC PIN SQUARE 0.025 GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Wrapost Terminals (in.)
Wrapost Terminals (metric)
Online Catalog 1094 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1094
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange -
Length - Above Flange 0.680" (17.27mm)
Length - Below Flange -
Length - Overall 0.710" (18.03mm)
Flange Diameter 0.065" (1.65mm)
Mounting Hole Diameter 0.056" (1.42mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled, Wire Wrap
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1094-005150000010
1094-005150000010-ND
1094005150000010
ED1179

20:37:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.45500 4.55
25 0.34040 8.51
50 0.30360 15.18
100 0.26180 26.18
250 0.23036 57.59
500 0.20940 104.70
1,000 0.18846 188.46
2,500 0.14658 366.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback