• Obsolete item.
Product Overview
Digi-Key Part Number 10845-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10845

Description PLIERS ELEC NEEDLE NOSE 5.12"
Expanded Description Electronics Pliers Needle Nose Smooth 5.12" (130.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets 10845
Featured Product Avago Tech - Accu-Cut Precision Cutters and Pliers
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series Accu-Cut
Part Status Obsolete
Tool Type Electronics
Tip - Type Needle Nose
Tip - Shape Straight
Jaw - Type Smooth
Features Ergonomic, ESD Safe, Soft Grips
Length 5.12" (130.0mm)
Weight -
 
Additional Resources
Standard Package ? 1

17:58:16 1/18/2017

Send Feedback