• Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number 10841-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10841

Description PLIERS ELEC CHAIN NOSE 5.12"
Lead Free Status / RoHS Status Lead free / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
232-1004-ND S324E Swanstrom Tools USA Bulk ? 0
35.61500 6  Non-Stock ?
Documents & Media
Datasheets 10841
Product Training Modules Understanding Precision Cutters
Featured Product Avago Tech - Accu-Cut Precision Cutters and Pliers
Product Attributes Select All
Category

Tools

Family

Pliers

Manufacturer

Aven-Tools

Series Accu-Cut
Tool Type Electronics
Tip - Type Snipe (Chain) Nose
Tip - Shape Straight
Jaw - Type Smooth
Features Ergonomic, ESD Safe, Soft Grips
Length 5.12" (130.0mm)
Weight -
 
Additional Resources
Standard Package ? 1

15:26:01 7/28/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback