• Obsolete item.
Product Overview
Digi-Key Part Number 10834F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10834F

Description CUTTER TIP ANGL 50DEG FLSH 5.12"
Expanded Description Tip (Oblique) Cutter Angled, 50° Flush 5.12" (130.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
232-1002-ND S491E Swanstrom Tools USA Bulk ? 12 - Immediate
69.14000 1
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series Accu-Cut
Part Status Obsolete
Type Tip (Oblique)
Shape Angled, 50°
Cut Edge Flush
Length - Overall 5.12" (130.0mm)
Features Ergonomic, ESD Safe
Capacity 0.65mm Dia Soft Wire
Weight 0.35 lb (158.76g)
 
Additional Resources
Standard Package ? 1

07:13:25 3/29/2017

Send Feedback