Add To Favorites
Product Overview
Digi-Key Part Number 1080-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

1080

Description LAMP INCAND S-8 DBL BAYONET 30V
Expanded Description Incandescent Lamp Clear 30V Round with Domed Top, S-8 Bayonet - Double Contact
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S-8 Double Contact Bayonet Base
Online Catalog S-8 Double Contact Bayonet Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 30V
MSCP (Mean Spherical Candle Power) 19
Lens Style/Size Round with Domed Top, S-8
Lead Style Bayonet - Double Contact
 
Additional Resources
Standard Package ? 1,000

03:54:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 5.10
10 4.25300 42.53
25 3.57200 89.30
100 3.06180 306.18
250 2.72160 680.40
500 2.46646 1,233.23
1,000 2.26800 2,268.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback