Add To Favorites
Product Overview
Digi-Key Part Number J461-ND
Quantity Available 6,202
Can ship immediately
Manufacturer

Manufacturer Part Number

108-1083-001

Description CONN PLUG BANANA INSUL STACKING
Expanded Description Banana Plug, Stackable Connector Standard Banana Solder or Solderless Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Plug, Stackable
Gender Male
Plug/Mating Plug Diameter Standard Banana
Mounting Type Free Hanging (In-Line)
Termination Solder or Solderless
Insulation Non-Mating End Insulated
Features -
Color Black
Wire Gauge 16 AWG
Contact Finish Nickel
Contact Material Nickel Silver
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1081083001
J461

12:12:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.27000 22.70
50 2.12860 106.43
100 1.79740 179.74
250 1.51360 378.40
500 1.41900 709.50
1,000 1.22980 1,229.80
2,500 1.18250 2,956.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback