Add To Favorites
Product Overview
Digi-Key Part Number J457-ND
Quantity Available 1,207
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

108-1002-001

Description CONN PLUG INSULATED SOLDER RED
Expanded Description Banana Plug Connector Miniature Solder Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Plug
Gender Male
Plug/Mating Plug Diameter Miniature
Mounting Type Free Hanging (In-Line)
Termination Solder
Insulation Non-Mating End Insulated
Features -
Color Red
Wire Gauge 18 AWG
Contact Finish Nickel
Contact Material Beryllium Copper
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1081002001
J457

10:13:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.36900 23.69
50 2.22080 111.04
100 1.87530 187.53
250 1.57920 394.80
500 1.48050 740.25
1,000 1.28310 1,283.10
2,500 1.23375 3,084.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback