Add To Favorites
Product Overview
Digi-Key Part Number J154-ND
Quantity Available 14,400
Can ship immediately

Factory Stock ?: 11,100
Manufacturer

Manufacturer Part Number

108-0907-001

Description CONN JACK BANANA INSUL NYLON YEL
Expanded Description Banana Jack Connector Standard Banana Solder Tabs Yellow
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 108-09xx-01 Drawing
Online Catalog Cinch Connectivity Solutions Johnson
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Jack
Gender Female
Plug/Mating Plug Diameter Standard Banana
Mounting Type Panel Mount
Termination Solder Tabs
Insulation Mating End Insulated
Features -
Color Yellow
Wire Gauge 12 AWG
Contact Finish Nickel
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1080907001
J154

21:50:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.62400 6.24
50 0.58500 29.25
100 0.49400 49.40
250 0.41600 104.00
500 0.39000 195.00
1,000 0.33800 338.00
2,500 0.32500 812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback