Add To Favorites
Product Overview
Digi-Key Part Number J153-ND
Quantity Available 15,510
Can ship immediately

Factory Stock ?: 9,600
Manufacturer

Manufacturer Part Number

108-0904-001

Description CONN JACK BANANA INSUL NYLON GRE
Expanded Description Banana Jack Connector Standard Banana Solder Tabs Green
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 108-09xx-01 Drawing
Online Catalog Cinch Connectivity Solutions Johnson
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Jack
Gender Female
Plug/Mating Plug Diameter Standard Banana
Mounting Type Panel Mount
Termination Solder Tabs
Insulation Mating End Insulated
Features -
Color Green
Wire Gauge 12 AWG
Contact Finish Nickel
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1080904001
J153

20:59:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.56200 5.62
50 0.52660 26.33
100 0.44460 44.46
250 0.37440 93.60
500 0.35100 175.50
1,000 0.31200 312.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback