Add To Favorites
Product Overview
Digi-Key Part Number J151-ND
Quantity Available 29,652
Can ship immediately

Factory Stock ?: 14,700
Manufacturer

Manufacturer Part Number

108-0902-001

Description CONN JACK BANANA INSUL NYLON RED
Expanded Description Banana Jack Connector Standard Banana Solder Tabs Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 108-09xx-01 Drawing
Online Catalog Cinch Connectivity Solutions Johnson
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Jack
Gender Female
Plug/Mating Plug Diameter Standard Banana
Mounting Type Panel Mount
Termination Solder Tabs
Insulation Mating End Insulated
Features -
Color Red
Wire Gauge 12 AWG
Contact Finish Nickel
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1080902001
J151

04:58:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57600 5.76
50 0.54000 27.00
100 0.45600 45.60
250 0.38400 96.00
500 0.36000 180.00
1,000 0.31200 312.00
2,500 0.30000 750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback