Add To Favorites
Product Overview
Digi-Key Part Number J342-ND
Quantity Available 3,749
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Manufacturer Part Number

108-0307-001

Description CONN PLUG BANANA SOLDERLESS INSU
Expanded Description Banana Plug Connector Standard Banana Solderless Yellow
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Plug
Gender Male
Plug/Mating Plug Diameter Standard Banana
Mounting Type Free Hanging (In-Line)
Termination Solderless
Insulation Non-Mating End Insulated
Features -
Color Yellow
Wire Gauge 16 AWG
Contact Finish Nickel
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1080307001
J342

05:07:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.30600 13.06
50 1.22400 61.20
100 1.03360 103.36
250 0.87040 217.60
500 0.81600 408.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback