Add To Favorites
Product Overview
Digi-Key Part Number J340-ND
Quantity Available 3,378
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

108-0304-001

Description CONN PLUG BANANA SOLDERLESS INSU
Expanded Description Banana Plug Connector Standard Banana Solderless Green
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Plug
Gender Male
Plug/Mating Plug Diameter Standard Banana
Mounting Type Free Hanging (In-Line)
Termination Solderless
Insulation Non-Mating End Insulated
Features -
Color Green
Wire Gauge 16 AWG
Contact Finish Nickel
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1080304001
J340

02:26:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.79200 17.92
50 1.68020 84.01
100 1.41880 141.88
250 1.19480 298.70
500 1.12014 560.07
1,000 0.97078 970.78
2,500 0.93345 2,333.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback