Add To Favorites
Product Overview
Digi-Key Part Number ED1196-ND
Quantity Available 6,493
Can ship immediately
Manufacturer

Manufacturer Part Number

1067-1-00-15-00-00-03-0

Description CONN PC PIN CIRC 0.018DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1067
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.340" (8.64mm)
Length - Below Flange -
Length - Overall 0.371" (9.42mm)
Flange Diameter 0.072" (1.83mm)
Mounting Hole Diameter 0.055" (1.40mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1067-100150000030
1067-100150000030-ND
1067100150000030
ED1196

15:48:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.33400 3.34
25 0.23720 5.93
50 0.19460 9.73
100 0.16720 16.72
250 0.14136 35.34
500 0.13072 65.36
1,000 0.11552 115.52
2,500 0.09120 228.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback